Part Details for CFPO-DO-351BS58.015.0MHZ by Rakon Limited
Overview of CFPO-DO-351BS58.015.0MHZ by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFPO-DO-351BS58.015.0MHZ
CFPO-DO-351BS58.015.0MHZ CAD Models
CFPO-DO-351BS58.015.0MHZ Part Data Attributes
|
CFPO-DO-351BS58.015.0MHZ
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
CFPO-DO-351BS58.015.0MHZ
Rakon Limited
Sine Output Oscillator, 15MHz Nom, HERMETIC SEALED PACKAGE-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Additional Feature | BOX | |
Aging | 0.02 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.0005% | |
Frequency Stability-Voltage | 0.0001 ppm | |
Input Power | 2.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.125 V | |
Oven Supply Voltage | 5V | |
Phase Noise | -158 dBc/Hz | |
Physical Dimension | 51.0mm x 41.0mm x 19.05mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 8 W | |
Warm-up Time-Max | 10 Minute |