Part Details for CFN2WSJRJ73-36K by YAGEO Corporation
Overview of CFN2WSJRJ73-36K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN2WSJRJ73-36K
CFN2WSJRJ73-36K CAD Models
CFN2WSJRJ73-36K Part Data Attributes
|
CFN2WSJRJ73-36K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN2WSJRJ73-36K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFN2WSJRJ73-36K
This table gives cross-reference parts and alternative options found for CFN2WSJRJ73-36K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN2WSJRJ73-36K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJRJFT36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN2WSJRJ73-36K vs CFR2WSJRJFT36K |
CFR2WSJT-FT36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN2WSJRJ73-36K vs CFR2WSJT-FT36K |
CFN2WSJBJMB36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN2WSJRJ73-36K vs CFN2WSJBJMB36K |
CFR2WSJBJFK36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN2WSJRJ73-36K vs CFR2WSJBJFK36K |
FCR2WSJBJ73-36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN2WSJRJ73-36K vs FCR2WSJBJ73-36K |
FCR2WSJT-FT36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN2WSJRJ73-36K vs FCR2WSJT-FT36K |
FCR2WSJT-52-36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFN2WSJRJ73-36K vs FCR2WSJT-52-36K |
RCFS2W363J-T20 | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFN2WSJRJ73-36K vs RCFS2W363J-T20 |
CFR2WSJTJFT36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN2WSJRJ73-36K vs CFR2WSJTJFT36K |
FCR2WSJRJ52-36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN2WSJRJ73-36K vs FCR2WSJRJ52-36K |