There are no models available for this part yet.
Overview of CFR2WSJRJFT36K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CFR2WSJRJFT36K by YAGEO Corporation
Part Data Attributes for CFR2WSJRJFT36K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
36000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CFR2WSJRJFT36K
This table gives cross-reference parts and alternative options found for CFR2WSJRJFT36K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJRJFT36K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB2WSJ36KW01 | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJRJFT36K vs CB2WSJ36KW01 |
FCR2WSJR-FT36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJRJFT36K vs FCR2WSJR-FT36K |
CFR2WSJBJFKK36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJRJFT36K vs CFR2WSJBJFKK36K |
FCR2WSJR-73-36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJRJFT36K vs FCR2WSJR-73-36K |
CFR2WSJT-52-36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJRJFT36K vs CFR2WSJT-52-36K |
FCR2WSJBJ52-36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJRJFT36K vs FCR2WSJBJ52-36K |
CFR2WSJBJFFK36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJRJFT36K vs CFR2WSJBJFFK36K |
CFR2WSJR-52-36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJRJFT36K vs CFR2WSJR-52-36K |
CFN2WSJBJ52-36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJRJFT36K vs CFN2WSJBJ52-36K |
FCR2WSJR-52-36K | Fixed Resistor, Carbon Film, 2W, 36000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJRJFT36K vs FCR2WSJR-52-36K |