Part Details for CFKJA7S25B29HSEF by ITT Interconnect Solutions
Overview of CFKJA7S25B29HSEF by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFKJA7S25B29HSEF
CFKJA7S25B29HSEF CAD Models
CFKJA7S25B29HSEF Part Data Attributes
|
CFKJA7S25B29HSEF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CFKJA7S25B29HSEF
ITT Interconnect Solutions
MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for CFKJA7S25B29HSEF
This table gives cross-reference parts and alternative options found for CFKJA7S25B29HSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFKJA7S25B29HSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFKJA7S25R29MSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25R29MSEF |
CFKJA7S25B29HSEC | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25B29HSEC |
CFKJA7S25N29MSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25N29MSEF |
CFKJA7S25N29HSEP | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25N29HSEP |
CFKJA7S25R29LSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25R29LSEF |
CFKJA7S25N29HSEC | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25N29HSEC |
CFKJA7S25B29TSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25B29TSEF |
CFKJA7S25B29MSEC | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25B29MSEC |
CFKJA7S25B29MSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25B29MSEF |
CFKJA7S25R29LSEP | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25B29HSEF vs CFKJA7S25R29LSEP |