Part Details for CFKJA7S25R29LSEP by ITT Interconnect Solutions
Overview of CFKJA7S25R29LSEP by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFKJA7S25R29LSEP
CFKJA7S25R29LSEP CAD Models
CFKJA7S25R29LSEP Part Data Attributes
|
CFKJA7S25R29LSEP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CFKJA7S25R29LSEP
ITT Interconnect Solutions
MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC ALLOY PLATED | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for CFKJA7S25R29LSEP
This table gives cross-reference parts and alternative options found for CFKJA7S25R29LSEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFKJA7S25R29LSEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFKJA7S25R29MSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25R29MSEF |
CFKJA7S25B29HSEC | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25B29HSEC |
CFKJA7S25N29MSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25N29MSEF |
CFKJA7S25N29HSEP | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25N29HSEP |
CFKJA7S25R29LSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25R29LSEF |
CFKJA7S25B29HSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25B29HSEF |
CFKJA7S25N29HSEC | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25N29HSEC |
CFKJA7S25B29TSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25B29TSEF |
CFKJA7S25B29MSEC | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25B29MSEC |
CFKJA7S25B29MSEF | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S25R29LSEP vs CFKJA7S25B29MSEF |