There are no models available for this part yet.
Overview of CFB0520T/2.5 by Camden Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CFB0520T/2.5 by Camden Electronics Ltd
Part Data Attributes for CFB0520T/2.5 by Camden Electronics Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAMDEN ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CQC, CCC, PSE, UL, VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for CFB0520T/2.5
This table gives cross-reference parts and alternative options found for CFB0520T/2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFB0520T/2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSO2.50 | Electric Fuse, Normal Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CFB0520T/2.5 vs JSO2.50 |
066402.5HXLL | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | CFB0520T/2.5 vs 066402.5HXLL |
23002.5M | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | CFB0520T/2.5 vs 23002.5M |
12500410 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 100A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | CFB0520T/2.5 vs 12500410 |
GBP2.50 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | CFB0520T/2.5 vs GBP2.50 |
023202.5XE | Electric Fuse, Medium Blow, 2.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | CFB0520T/2.5 vs 023202.5XE |
CFB0520F/2.5 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | CamdenBoss Ltd | CFB0520T/2.5 vs CFB0520F/2.5 |
GGM2-1/2 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | CFB0520T/2.5 vs GGM2-1/2 |
GDL2-1/2 | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | CFB0520T/2.5 vs GDL2-1/2 |
023502.5MRET1P | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | CFB0520T/2.5 vs 023502.5MRET1P |