Part Details for JSO2.50 by Conquer Electronics Co Ltd
Overview of JSO2.50 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for JSO2.50
JSO2.50 CAD Models
JSO2.50 Part Data Attributes
|
JSO2.50
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JSO2.50
Conquer Electronics Co Ltd
Electric Fuse, Normal Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | NORMAL | |
Body Height | 30 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x30mm | |
Joule Integral-Nom | 12 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | PSE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JSO2.50
This table gives cross-reference parts and alternative options found for JSO2.50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSO2.50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
066402.5HXLL | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | JSO2.50 vs 066402.5HXLL |
23002.5M | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | JSO2.50 vs 23002.5M |
12500410 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 100A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | JSO2.50 vs 12500410 |
GBP2.50 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | JSO2.50 vs GBP2.50 |
023202.5XE | Electric Fuse, Medium Blow, 2.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | JSO2.50 vs 023202.5XE |
CFB0520F/2.5 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | CamdenBoss Ltd | JSO2.50 vs CFB0520F/2.5 |
GGM2-1/2 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | JSO2.50 vs GGM2-1/2 |
GDL2-1/2 | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | JSO2.50 vs GDL2-1/2 |
023502.5MRET1P | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | JSO2.50 vs 023502.5MRET1P |
23902.5XP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | JSO2.50 vs 23902.5XP |