Part Details for CF0520F/100 by Camden Electronics Ltd
Overview of CF0520F/100 by Camden Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF0520F/100
CF0520F/100 CAD Models
CF0520F/100 Part Data Attributes
|
CF0520F/100
Camden Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CF0520F/100
Camden Electronics Ltd
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDEN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CF0520F/100
This table gives cross-reference parts and alternative options found for CF0520F/100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF0520F/100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179020.0,1 | Electric Fuse, Very Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | CF0520F/100 vs 179020.0,1 |
GGA-V1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | CF0520F/100 vs GGA-V1/10 |
224.100 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | CF0520F/100 vs 224.100 |
0034.3854G | Electric Fuse | Schurter Electronic Components | CF0520F/100 vs 0034.3854G |
APA.100 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF0520F/100 vs APA.100 |
676.1 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | CF0520F/100 vs 676.1 |
0235.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CF0520F/100 vs 0235.100P |
MIMRF25V0,1 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | CF0520F/100 vs MIMRF25V0,1 |
0235.100MRET1P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | CF0520F/100 vs 0235.100MRET1P |
GME.100 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF0520F/100 vs GME.100 |