There are no models available for this part yet.
Overview of 0235.100MRET1P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0235.100MRET1P by Littelfuse Inc
Part Data Attributes for 0235.100MRET1P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
6 mm
|
Body Length or Diameter
|
22.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.1 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; KC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0235.100MRET1P
This table gives cross-reference parts and alternative options found for 0235.100MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235.100MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179020.0,1 | Electric Fuse, Very Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 0235.100MRET1P vs 179020.0,1 |
GGA-V1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0235.100MRET1P vs GGA-V1/10 |
224.100 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 0235.100MRET1P vs 224.100 |
0034.3854G | Electric Fuse | Schurter Electronic Components | 0235.100MRET1P vs 0034.3854G |
APA.100 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.100MRET1P vs APA.100 |
CF0520F/100 | Electric Fuse, | Camden Electronics Ltd | 0235.100MRET1P vs CF0520F/100 |
676.1 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0235.100MRET1P vs 676.1 |
0235.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235.100MRET1P vs 0235.100P |
MIMRF25V0,1 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0235.100MRET1P vs MIMRF25V0,1 |
GME.100 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.100MRET1P vs GME.100 |