Part Details for CESMS2C152M3535TC by Samsung Electro-Mechanics
Overview of CESMS2C152M3535TC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CESMS2C152M3535TC
CESMS2C152M3535TC CAD Models
CESMS2C152M3535TC Part Data Attributes
|
CESMS2C152M3535TC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CESMS2C152M3535TC
Samsung Electro-Mechanics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 7.2 mA | |
Manufacturer Series | SMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for CESMS2C152M3535TC
This table gives cross-reference parts and alternative options found for CESMS2C152M3535TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2C152M3535TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ2C152L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CESMS2C152M3535TC vs EETUQ2C152L |
160USP158MD40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | CESMS2C152M3535TC vs 160USP158MD40 |
160PL1500DBC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | SUN Electronic Industries Corporation | CESMS2C152M3535TC vs 160PL1500DBC |
EETUQ2C152H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CESMS2C152M3535TC vs EETUQ2C152H |
B43501-A1158-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | CESMS2C152M3535TC vs B43501-A1158-M |
ECOS2CP152EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CESMS2C152M3535TC vs ECOS2CP152EB |
160USR1500MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Rubycon Corporation | CESMS2C152M3535TC vs 160USR1500MOOESN30X40 |
CEAWF2C152M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | CESMS2C152M3535TC vs CEAWF2C152M40 |
160USG1500MST25X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | CESMS2C152M3535TC vs 160USG1500MST25X45 |
CEDWF2C152M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT | Chemi-Con | CESMS2C152M3535TC vs CEDWF2C152M4 |