There are no models available for this part yet.
Overview of CEAWF2C152M40 by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
CAD Models for CEAWF2C152M40 by Chemi-Con
Part Data Attributes for CEAWF2C152M40 by Chemi-Con
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
4.8 mA
|
Manufacturer Series
|
AWF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
3480 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for CEAWF2C152M40
This table gives cross-reference parts and alternative options found for CEAWF2C152M40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF2C152M40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ2C152L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEAWF2C152M40 vs EETUQ2C152L |
160USP158MD40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | CEAWF2C152M40 vs 160USP158MD40 |
160PL1500DBC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | SUN Electronic Industries Corporation | CEAWF2C152M40 vs 160PL1500DBC |
EETUQ2C152H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEAWF2C152M40 vs EETUQ2C152H |
B43501-A1158-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | CEAWF2C152M40 vs B43501-A1158-M |
ECOS2CP152EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEAWF2C152M40 vs ECOS2CP152EB |
160USR1500MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Rubycon Corporation | CEAWF2C152M40 vs 160USR1500MOOESN30X40 |
160USG1500MST25X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | CEAWF2C152M40 vs 160USG1500MST25X45 |
CEDWF2C152M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT | Chemi-Con | CEAWF2C152M40 vs CEDWF2C152M4 |
160PE1500DAD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | CEAWF2C152M40 vs 160PE1500DAD |