CESMS2C152M3045TA
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT

Overview of CESMS2C152M3045TA by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CESMS2C152M3045TA by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CESMS2C152M3045TA by Samsung Semiconductor

CESMS2C152M3045TA
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
7.2 mA
Manufacturer Series
SMS
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
3700 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. CESMS2C152M3045TA
    Samsung Semiconductor
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for CESMS2C152M3045TA

This table gives cross-reference parts and alternative options found for CESMS2C152M3045TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESMS2C152M3045TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EETUQ2C152HA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components CESMS2C152M3045TA vs EETUQ2C152HA
LGN2C152MHLB35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation CESMS2C152M3045TA vs LGN2C152MHLB35
160USR1500MOOESN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN Rubycon Corporation CESMS2C152M3045TA vs 160USR1500MOOESN35X35
CESMS2C152M3535TC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, Samsung Electro-Mechanics CESMS2C152M3045TA vs CESMS2C152M3535TC
160PE1500DBA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation CESMS2C152M3045TA vs 160PE1500DBA
160USR1500MSN30X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN Rubycon Corporation CESMS2C152M3045TA vs 160USR1500MSN30X40
160USR1500MST30X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN Rubycon Corporation CESMS2C152M3045TA vs 160USR1500MST30X40
160USR1500MMN30X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN Rubycon Corporation CESMS2C152M3045TA vs 160USR1500MMN30X40
160PE1500DBC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation CESMS2C152M3045TA vs 160PE1500DBC
CESMS2C152M3535TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT Samsung Semiconductor CESMS2C152M3045TA vs CESMS2C152M3535TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CESMS2C152M3045TA by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CESMS2C152M3045TA by Samsung Semiconductor

  • Please alert me when CESMS2C152M3045TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CESMS2C152M3045TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CESMS2C152M3045TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CESMS2C152M3045TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CESMS2C152M3045TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CESMS2C152M3045TA by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: