Part Details for CES520 by Toshiba America Electronic Components
Overview of CES520 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CES520
CES520 CAD Models
CES520 Part Data Attributes
|
CES520
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CES520
Toshiba America Electronic Components
DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, SC-79, 2 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CES520
This table gives cross-reference parts and alternative options found for CES520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS521L3F(T | Rectifier Diode | Toshiba America Electronic Components | CES520 vs CTS521L3F(T |
CH521G-30GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | CES520 vs CH521G-30GP-A |
RB520S-30RS | Rectifier Diode, | Taiwan Semiconductor | CES520 vs RB520S-30RS |
NSVR0230P2T5G | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL, Automotive Qualified | onsemi | CES520 vs NSVR0230P2T5G |
SD106WSG-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CES520 vs SD106WSG-CB2-R |
1SS421(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | CES520 vs 1SS421(TPL3,F) |
MA729 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CES520 vs MA729 |
1SS421(TPH3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | CES520 vs 1SS421(TPH3) |
SD106WSG-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CES520 vs SD106WSG-CA2-R |
CES520,L3F(T | Rectifier Diode | Toshiba America Electronic Components | CES520 vs CES520,L3F(T |