CEE2X30S-V3Z52-A
Description: Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of CEE2X30S-V3Z52-A by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CEE2X30S-V3Z52-A by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEE2X30S-V3Z52-A by Amphenol Communications Solutions

CEE2X30S-V3Z52-A
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
CARD EDGE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. CEE2X30S-V3Z52-A
    Amphenol Communications Solutions
    Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for CEE2X30S-V3Z52-A

This table gives cross-reference parts and alternative options found for CEE2X30S-V3Z52-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEE2X30S-V3Z52-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10074375-211160TLF Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi CEE2X30S-V3Z52-A vs 10074375-211160TLF
10074375-111160TLF Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions CEE2X30S-V3Z52-A vs 10074375-111160TLF
10083987-412260LF Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi CEE2X30S-V3Z52-A vs 10083987-412260LF
10074375-310160TLF Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi CEE2X30S-V3Z52-A vs 10074375-310160TLF
CR12-60D-3.17W Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Wire Wrap Terminal Hirose Electric Co Ltd CEE2X30S-V3Z52-A vs CR12-60D-3.17W
10074375-210260TLF Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi CEE2X30S-V3Z52-A vs 10074375-210260TLF
65312-001 Card Edge Connector, 60 Contact(s), 2 Row(s), Female Amphenol FCi CEE2X30S-V3Z52-A vs 65312-001
74136-00360 Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi CEE2X30S-V3Z52-A vs 74136-00360
95570-1M0160 Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions CEE2X30S-V3Z52-A vs 95570-1M0160
CR11G-60D-2.54DS Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Hirose Electric Co Ltd CEE2X30S-V3Z52-A vs CR11G-60D-2.54DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEE2X30S-V3Z52-A by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEE2X30S-V3Z52-A by Amphenol Communications Solutions

  • Please alert me when CEE2X30S-V3Z52-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CEE2X30S-V3Z52-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEE2X30S-V3Z52-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CEE2X30S-V3Z52-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEE2X30S-V3Z52-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEE2X30S-V3Z52-A by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: