Part Details for 10083987-412260LF by Amphenol FCi
Overview of 10083987-412260LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10083987-412260LF
10083987-412260LF CAD Models
10083987-412260LF Part Data Attributes
|
10083987-412260LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10083987-412260LF
Amphenol FCi
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | PURE MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10083987-412260LF
This table gives cross-reference parts and alternative options found for 10083987-412260LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10083987-412260LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-211160TLF | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10083987-412260LF vs 10074375-211160TLF |
10074375-111160TLF | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10083987-412260LF vs 10074375-111160TLF |
10074375-310160TLF | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10083987-412260LF vs 10074375-310160TLF |
CR12-60D-3.17W | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Wire Wrap Terminal | Hirose Electric Co Ltd | 10083987-412260LF vs CR12-60D-3.17W |
10074375-210260TLF | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10083987-412260LF vs 10074375-210260TLF |
65312-001 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female | Amphenol FCi | 10083987-412260LF vs 65312-001 |
74136-00360 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10083987-412260LF vs 74136-00360 |
95570-1M0160 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 10083987-412260LF vs 95570-1M0160 |
CR11G-60D-2.54DS | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Hirose Electric Co Ltd | 10083987-412260LF vs CR11G-60D-2.54DS |
10074375-110260TLF | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10083987-412260LF vs 10074375-110260TLF |