Part Details for CEC2CGHWS330PF5%100VEM by EXXELIA Group
Overview of CEC2CGHWS330PF5%100VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC2CGHWS330PF5%100VEM
CEC2CGHWS330PF5%100VEM CAD Models
CEC2CGHWS330PF5%100VEM Part Data Attributes
|
CEC2CGHWS330PF5%100VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC2CGHWS330PF5%100VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CEC2CGHWS330PF5%100VEM
This table gives cross-reference parts and alternative options found for CEC2CGHWS330PF5%100VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGHWS330PF5%100VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC2CGGS330PF5%100VEM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGGS330PF5%100VEM |
CEC2CGEWX8330PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGEWX8330PF5%100V |
CEC2CGMS330PF5%100VC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGMS330PF5%100VC |
CEC2CGEMS330PF5%100VB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGEMS330PF5%100VB |
CEC2CGCMS330PF5%100VEM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGCMS330PF5%100VEM |
CEC2CGWMS330PF5%100VB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGWMS330PF5%100VB |
CEC2CGGW330PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGGW330PF5%100V |
CEC2CGHWMS330PF5%100VC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGHWMS330PF5%100VC |
CEC2CGES330PF5%100VEM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGES330PF5%100VEM |
CEC2CGHMS330PF5%100VB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, | EXXELIA Group | CEC2CGHWS330PF5%100VEM vs CEC2CGHMS330PF5%100VB |