CEC2CGHWMS330PF5%100VC
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805,

Overview of CEC2CGHWMS330PF5%100VC by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CEC2CGHWMS330PF5%100VC by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEC2CGHWMS330PF5%100VC by EXXELIA Group

CEC2CGHWMS330PF5%100VC
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
CG
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CEC2CGHWMS330PF5%100VC
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805,
    VS

Alternate Parts for CEC2CGHWMS330PF5%100VC

This table gives cross-reference parts and alternative options found for CEC2CGHWMS330PF5%100VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC2CGHWMS330PF5%100VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEC2CGGS330PF5%100VEM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGGS330PF5%100VEM
CEC2CGEWX8330PF5%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGEWX8330PF5%100V
CEC2CGMS330PF5%100VC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGMS330PF5%100VC
CEC2CGEMS330PF5%100VB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGEMS330PF5%100VB
CEC2CGCMS330PF5%100VEM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGCMS330PF5%100VEM
CEC2CGWMS330PF5%100VB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGWMS330PF5%100VB
CEC2CGGW330PF5%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGGW330PF5%100V
CEC2CGES330PF5%100VEM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGES330PF5%100VEM
CEC2CGHMS330PF5%100VB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGHMS330PF5%100VB
CEC2CGHWMS330PF5%100VB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, 0805, EXXELIA Group CEC2CGHWMS330PF5%100VC vs CEC2CGHWMS330PF5%100VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC2CGHWMS330PF5%100VC by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC2CGHWMS330PF5%100VC by EXXELIA Group

Select Manufacturer
Which Manufacturer of CEC2CGHWMS330PF5%100VC would you like to use for your alert(s)?
  • Please alert me when CEC2CGHWMS330PF5%100VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC2CGHWMS330PF5%100VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC2CGHWMS330PF5%100VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC2CGHWMS330PF5%100VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC2CGHWMS330PF5%100VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC2CGHWMS330PF5%100VC by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: