CEC14C8.2PFDU100V
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP

Overview of CEC14C8.2PFDU100V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CEC14C8.2PFDU100V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEC14C8.2PFDU100V by EXXELIA Group

CEC14C8.2PFDU100V
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
STANDARD: CECC32100
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK; TRAY
Positive Tolerance
6.1%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CEC14C8.2PFDU100V
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CEC14C8.2PFDU100V

This table gives cross-reference parts and alternative options found for CEC14C8.2PFDU100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14C8.2PFDU100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HH18N8R2D101LT Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Hitano Enterprise Corp CEC14C8.2PFDU100V vs HH18N8R2D101LT
0603J10008R2DFT Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors CEC14C8.2PFDU100V vs 0603J10008R2DFT
C0603HQN101-825DNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CEC14C8.2PFDU100V vs C0603HQN101-825DNP
0603Y10008R2DFR Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors CEC14C8.2PFDU100V vs 0603Y10008R2DFR
C0603HQN101-825DNE Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CEC14C8.2PFDU100V vs C0603HQN101-825DNE
0603Y10008R2DFT Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors CEC14C8.2PFDU100V vs 0603Y10008R2DFT
060321008P20DQT Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors CEC14C8.2PFDU100V vs 060321008P20DQT
GXM1885C2A8R2DA02J Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd CEC14C8.2PFDU100V vs GXM1885C2A8R2DA02J
C0603CG8R2D101CB Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Passive Plus Inc CEC14C8.2PFDU100V vs C0603CG8R2D101CB
CEC14GS88.2PFDU100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP EXXELIA Group CEC14C8.2PFDU100V vs CEC14GS88.2PFDU100V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC14C8.2PFDU100V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC14C8.2PFDU100V by EXXELIA Group

  • Please alert me when CEC14C8.2PFDU100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC14C8.2PFDU100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC14C8.2PFDU100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC14C8.2PFDU100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC14C8.2PFDU100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC14C8.2PFDU100V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: