Part Details for 060321008P20DQT by Knowles Capacitors
Overview of 060321008P20DQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 060321008P20DQT
060321008P20DQT CAD Models
060321008P20DQT Part Data Attributes
|
060321008P20DQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
060321008P20DQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 060321008P20DQT
This table gives cross-reference parts and alternative options found for 060321008P20DQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 060321008P20DQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0603NPO8R2D100B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | 060321008P20DQT vs ERC0603NPO8R2D100B |
GRM39C0G8R2D100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 060321008P20DQT vs GRM39C0G8R2D100BD |
NMC0603NPO8R2D100TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 060321008P20DQT vs NMC0603NPO8R2D100TRPLP3KF |
060321008P20DQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 060321008P20DQT vs 060321008P20DQB |
CEC14L8.2PFDU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | EXXELIA Group | 060321008P20DQT vs CEC14L8.2PFDU100V |
GGM1885C2A8R2DA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 060321008P20DQT vs GGM1885C2A8R2DA16D |
MCHL03DTN1018R2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 060321008P20DQT vs MCHL03DTN1018R2 |
0603J10008R2DAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 060321008P20DQT vs 0603J10008R2DAT |
GRM39C0G8R2D100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 060321008P20DQT vs GRM39C0G8R2D100BJ |
GXM1885C2A8R2DA02J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 060321008P20DQT vs GXM1885C2A8R2DA02J |