Part Details for CEC12TS815NF10%16V by EXXELIA Group
Overview of CEC12TS815NF10%16V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12TS815NF10%16V
CEC12TS815NF10%16V CAD Models
CEC12TS815NF10%16V Part Data Attributes
|
CEC12TS815NF10%16V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12TS815NF10%16V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC12TS815NF10%16V
This table gives cross-reference parts and alternative options found for CEC12TS815NF10%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12TS815NF10%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12GS815NF10%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP | EXXELIA Group | CEC12TS815NF10%16V vs CEC12GS815NF10%16V |
CEC12L15NF10%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP | EXXELIA Group | CEC12TS815NF10%16V vs CEC12L15NF10%16V |
B37878-K9153-K072 | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.015uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CEC12TS815NF10%16V vs B37878-K9153-K072 |
1206YA153KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CEC12TS815NF10%16V vs 1206YA153KAJ2A |
B37878-K9153-K062 | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.015uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CEC12TS815NF10%16V vs B37878-K9153-K062 |
CEC12T15NF10%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP | EXXELIA Group | CEC12TS815NF10%16V vs CEC12T15NF10%16V |
CEC12J15NF10%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP | EXXELIA Group | CEC12TS815NF10%16V vs CEC12J15NF10%16V |
CEC12KS815NF10%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP | EXXELIA Group | CEC12TS815NF10%16V vs CEC12KS815NF10%16V |