Capacitors
B37878-K9153-K062
TDK Epcos
Description: CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.015uF, SURFACE MOUNT, 1206, CHIP

Overview of B37878-K9153-K062 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJK0629DPN-00#T2 Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 4.5Mohm To-220Ab
RJK0629DPN-0T#T2 Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 4.5Mohm To-220Ab
RJK0629DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 4.5Mohm To-3P

CAD Models for B37878-K9153-K062 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B37878-K9153-K062 by TDK Epcos

B37878-K9153-K062
TDK Epcos
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
B37878
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. B37878-K9153-K062
    TDK Epcos
    CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.015uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for B37878-K9153-K062

This table gives cross-reference parts and alternative options found for B37878-K9153-K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37878-K9153-K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTMCC1206KTN160153 CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.015uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Central Technologies B37878-K9153-K062 vs CTMCC1206KTN160153
CEC12JS815NF10%16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP EXXELIA Group B37878-K9153-K062 vs CEC12JS815NF10%16V
CEC12TS815NF10%16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP EXXELIA Group B37878-K9153-K062 vs CEC12TS815NF10%16V
CEC12J15NF10%16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP EXXELIA Group B37878-K9153-K062 vs CEC12J15NF10%16V
CEC12GS815NF10%16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP EXXELIA Group B37878-K9153-K062 vs CEC12GS815NF10%16V
MC06KTN160153 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP Viking Tech Corp B37878-K9153-K062 vs MC06KTN160153
CEC12LS815NF10%16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP EXXELIA Group B37878-K9153-K062 vs CEC12LS815NF10%16V
CEC12KS815NF10%16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP EXXELIA Group B37878-K9153-K062 vs CEC12KS815NF10%16V
CEC12L15NF10%16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP EXXELIA Group B37878-K9153-K062 vs CEC12L15NF10%16V
CEC12CS815NF10%16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP EXXELIA Group B37878-K9153-K062 vs CEC12CS815NF10%16V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37878-K9153-K062 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37878-K9153-K062 by TDK Epcos

Select Manufacturer
Which Manufacturer of B37878-K9153-K062 would you like to use for your alert(s)?
  • Please alert me when B37878-K9153-K062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B37878-K9153-K062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37878-K9153-K062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B37878-K9153-K062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37878-K9153-K062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37878-K9153-K062 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: