Datasheets
CEC12CGYCWS5.6PF1PF1000VB by: EXXELIA Group

Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206,

Part Details for CEC12CGYCWS5.6PF1PF1000VB by EXXELIA Group

Overview of CEC12CGYCWS5.6PF1PF1000VB by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CEC12CGYCWS5.6PF1PF1000VB

CEC12CGYCWS5.6PF1PF1000VB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CEC12CGYCWS5.6PF1PF1000VB Part Data Attributes

CEC12CGYCWS5.6PF1PF1000VB EXXELIA Group
Buy Now Datasheet
Compare Parts:
CEC12CGYCWS5.6PF1PF1000VB EXXELIA Group Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 17.8571%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 17.8571%
Rated (DC) Voltage (URdc) 1000 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CEC12CGYCWS5.6PF1PF1000VB

This table gives cross-reference parts and alternative options found for CEC12CGYCWS5.6PF1PF1000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGYCWS5.6PF1PF1000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEC12CGCS5.6PF1PF1000VB Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGCS5.6PF1PF1000VB
CEC12CGHWMS5.6PF1PF1000VB Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGHWMS5.6PF1PF1000VB
CEC12CGYCWF5.6PF1PF1000VCECC+ Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGYCWF5.6PF1PF1000VCECC+
CEC12CGCWMX85.6PF1PF1000V Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGCWMX85.6PF1PF1000V
CEC12CGHMS5.6PF1PF1000VB Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGHMS5.6PF1PF1000VB
CEC12CGGWF5.6PF1PF1000V Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGGWF5.6PF1PF1000V
CEC12CGYGWS5.6PF1PF1000VC Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGYGWS5.6PF1PF1000VC
CEC12CGCMX85.6PF1PF1000V Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGCMX85.6PF1PF1000V
CEC12CGTWMF5.6PF1PF1000VCECC+ Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGTWMF5.6PF1PF1000VCECC+
CEC12CGYGMS5.6PF1PF1000VC Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, EXXELIA Group CEC12CGYCWS5.6PF1PF1000VB vs CEC12CGYGMS5.6PF1PF1000VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC12CGYCWS5.6PF1PF1000VB by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC12CGYCWS5.6PF1PF1000VB by EXXELIA Group

Select Manufacturer
Which Manufacturer of CEC12CGYCWS5.6PF1PF1000VB would you like to use for your alert(s)?
  • Please alert me when CEC12CGYCWS5.6PF1PF1000VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC12CGYCWS5.6PF1PF1000VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC12CGYCWS5.6PF1PF1000VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC12CGYCWS5.6PF1PF1000VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC12CGYCWS5.6PF1PF1000VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC12CGYCWS5.6PF1PF1000VB by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: