Part Details for CEC12CGHWMS5.6PF1PF1000VB by EXXELIA Group
Overview of CEC12CGHWMS5.6PF1PF1000VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGHWMS5.6PF1PF1000VB
CEC12CGHWMS5.6PF1PF1000VB CAD Models
CEC12CGHWMS5.6PF1PF1000VB Part Data Attributes
|
CEC12CGHWMS5.6PF1PF1000VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGHWMS5.6PF1PF1000VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 17.8571% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 17.8571% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGHWMS5.6PF1PF1000VB
This table gives cross-reference parts and alternative options found for CEC12CGHWMS5.6PF1PF1000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGHWMS5.6PF1PF1000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGCS5.6PF1PF1000VB | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGCS5.6PF1PF1000VB |
CEC12CGYCWF5.6PF1PF1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGYCWF5.6PF1PF1000VCECC+ |
CEC12CGCWMX85.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGCWMX85.6PF1PF1000V |
CEC12CGHMS5.6PF1PF1000VB | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGHMS5.6PF1PF1000VB |
CEC12CGGWF5.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGGWF5.6PF1PF1000V |
CEC12CGYGWS5.6PF1PF1000VC | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGYGWS5.6PF1PF1000VC |
CEC12CGCMX85.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGCMX85.6PF1PF1000V |
CEC12CGTWMF5.6PF1PF1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGTWMF5.6PF1PF1000VCECC+ |
CEC12CGYGMS5.6PF1PF1000VC | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGYGMS5.6PF1PF1000VC |
CEC12CGYC5.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGHWMS5.6PF1PF1000VB vs CEC12CGYC5.6PF1PF1000V |