Part Details for CEC12CGS5.6PF1PF1000VEM by EXXELIA Group
Overview of CEC12CGS5.6PF1PF1000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGS5.6PF1PF1000VEM
CEC12CGS5.6PF1PF1000VEM CAD Models
CEC12CGS5.6PF1PF1000VEM Part Data Attributes
|
CEC12CGS5.6PF1PF1000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGS5.6PF1PF1000VEM
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 17.8571% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 17.8571% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGS5.6PF1PF1000VEM
This table gives cross-reference parts and alternative options found for CEC12CGS5.6PF1PF1000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGS5.6PF1PF1000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGYCW5.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGYCW5.6PF1PF1000V |
CEC12CGTWX85.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGTWX85.6PF1PF1000V |
CEC12CGYGS5.6PF1PF1000VB | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGYGS5.6PF1PF1000VB |
CEC12CGYCWS5.6PF1PF1000VB | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGYCWS5.6PF1PF1000VB |
CEC12CGGMS5.6PF1PF1000VC | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGGMS5.6PF1PF1000VC |
CEC12CGGM5.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGGM5.6PF1PF1000V |
CEC12CGGWS5.6PF1PF1000VEM | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGGWS5.6PF1PF1000VEM |
CEC12CGGWS5.6PF1PF1000VB | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGGWS5.6PF1PF1000VB |
CEC12CGEMF5.6PF1PF1000V | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGEMF5.6PF1PF1000V |
CEC12CGCWS5.6PF1PF1000VB | Ceramic Capacitor, Ceramic, 1000V, 17.8571% +Tol, 17.8571% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1206, | EXXELIA Group | CEC12CGS5.6PF1PF1000VEM vs CEC12CGCWS5.6PF1PF1000VB |