Part Details for CEC12CGGS120PF5%1000VB by EXXELIA Group
Overview of CEC12CGGS120PF5%1000VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC12CGGS120PF5%1000VB
CEC12CGGS120PF5%1000VB CAD Models
CEC12CGGS120PF5%1000VB Part Data Attributes
|
CEC12CGGS120PF5%1000VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGGS120PF5%1000VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGGS120PF5%1000VB
This table gives cross-reference parts and alternative options found for CEC12CGGS120PF5%1000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGGS120PF5%1000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGHWS120PF5%1000VC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGHWS120PF5%1000VC |
CEC12CGGMF120PF5%1000VCECC+ | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGGMF120PF5%1000VCECC+ |
CEC12CGCWMS120PF5%1000VC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGCWMS120PF5%1000VC |
CEC12CGHWX8120PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGHWX8120PF5%1000V |
CEC12CGCWS120PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGCWS120PF5%1000VEM |
CEC12CGEWMS120PF5%1000VB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGEWMS120PF5%1000VB |
CEC12CGCWMS120PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGCWMS120PF5%1000VEM |
CEC12CGGMF120PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGGMF120PF5%1000V |
CEC12CGES120PF5%1000VEM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGES120PF5%1000VEM |
CEC12CGYGMF120PF5%1000V | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, | EXXELIA Group | CEC12CGGS120PF5%1000VB vs CEC12CGYGMF120PF5%1000V |