CEC12CGHWS120PF5%1000VC
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206,

Overview of CEC12CGHWS120PF5%1000VC by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R7S721000VCBG#AC0 Renesas Electronics Corporation RTOS MPU with 10MB of On-chip RAM
R7S721000VCFP#AA0 Renesas Electronics Corporation RTOS MPU with 10MB of On-chip RAM
R7S721000VCFP#AA1 Renesas Electronics Corporation RTOS MPU with 10MB of On-chip RAM

CAD Models for CEC12CGHWS120PF5%1000VC by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEC12CGHWS120PF5%1000VC by EXXELIA Group

CEC12CGHWS120PF5%1000VC
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CEC12CGHWS120PF5%1000VC
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206,
    VS

Alternate Parts for CEC12CGHWS120PF5%1000VC

This table gives cross-reference parts and alternative options found for CEC12CGHWS120PF5%1000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGHWS120PF5%1000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEC12CGGMF120PF5%1000VCECC+ Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGGMF120PF5%1000VCECC+
CEC12CGCWMS120PF5%1000VC Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGCWMS120PF5%1000VC
CEC12CGHWX8120PF5%1000V Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGHWX8120PF5%1000V
CEC12CGCWS120PF5%1000VEM Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGCWS120PF5%1000VEM
CEC12CGEWMS120PF5%1000VB Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGEWMS120PF5%1000VB
CEC12CGCWMS120PF5%1000VEM Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGCWMS120PF5%1000VEM
CEC12CGGMF120PF5%1000V Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGGMF120PF5%1000V
CEC12CGES120PF5%1000VEM Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGES120PF5%1000VEM
CEC12CGYGMF120PF5%1000V Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGYGMF120PF5%1000V
CEC12CGYCWX8120PF5%1000V Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206, EXXELIA Group CEC12CGHWS120PF5%1000VC vs CEC12CGYCWX8120PF5%1000V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEC12CGHWS120PF5%1000VC by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEC12CGHWS120PF5%1000VC by EXXELIA Group

Select Manufacturer
Which Manufacturer of CEC12CGHWS120PF5%1000VC would you like to use for your alert(s)?
  • Please alert me when CEC12CGHWS120PF5%1000VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEC12CGHWS120PF5%1000VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEC12CGHWS120PF5%1000VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEC12CGHWS120PF5%1000VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEC12CGHWS120PF5%1000VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEC12CGHWS120PF5%1000VC by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: