There are no models available for this part yet.
Overview of CEC12CGCS820PF10%200VEM by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CEC12CGCS820PF10%200VEM by EXXELIA Group
Part Data Attributes for CEC12CGCS820PF10%200VEM by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CEC12CGCS820PF10%200VEM
This table gives cross-reference parts and alternative options found for CEC12CGCS820PF10%200VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGCS820PF10%200VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGTWMF820PF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGTWMF820PF10%200VCECC+ |
CEC12CGYGWMS820PF10%200VEM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGYGWMS820PF10%200VEM |
CEC12CGWMF820PF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGWMF820PF10%200VCECC+ |
CEC12CGWF820PF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGWF820PF10%200VCECC+ |
CEC12CGM820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGM820PF10%200V |
CEC12CGGWMX8820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGGWMX8820PF10%200V |
CEC12CGCW820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGCW820PF10%200V |
CEC12CGWMS820PF10%200VC | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGWMS820PF10%200VC |
CEC12CGHWX8820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGHWX8820PF10%200V |
CEC12CGCWMX8820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCS820PF10%200VEM vs CEC12CGCWMX8820PF10%200V |