Part Details for CEC12CGCWMX8820PF10%200V by EXXELIA Group
Overview of CEC12CGCWMX8820PF10%200V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Part Details for CEC12CGCWMX8820PF10%200V
CEC12CGCWMX8820PF10%200V CAD Models
CEC12CGCWMX8820PF10%200V Part Data Attributes
|
CEC12CGCWMX8820PF10%200V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC12CGCWMX8820PF10%200V
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CEC12CGCWMX8820PF10%200V
This table gives cross-reference parts and alternative options found for CEC12CGCWMX8820PF10%200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC12CGCWMX8820PF10%200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12CGTWMF820PF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGTWMF820PF10%200VCECC+ |
CEC12CGYGWMS820PF10%200VEM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGYGWMS820PF10%200VEM |
CEC12CGWMF820PF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGWMF820PF10%200VCECC+ |
CEC12CGWF820PF10%200VCECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGWF820PF10%200VCECC+ |
CEC12CGM820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGM820PF10%200V |
CEC12CGGWMX8820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGGWMX8820PF10%200V |
CEC12CGCW820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGCW820PF10%200V |
CEC12CGWMS820PF10%200VC | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGWMS820PF10%200VC |
CEC12CGHWX8820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGHWX8820PF10%200V |
CEC12CGHWM820PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | CEC12CGCWMX8820PF10%200V vs CEC12CGHWM820PF10%200V |