Part Details for SMU2Y221 by Samsung Electro-Mechanics
Overview of SMU2Y221 by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMU2Y221
SMU2Y221 CAD Models
SMU2Y221 Part Data Attributes
|
SMU2Y221
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
SMU2Y221
Samsung Electro-Mechanics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 904.7 mΩ | |
Leakage Current | 0.79 mA | |
Manufacturer Series | SMU | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMU2Y221
This table gives cross-reference parts and alternative options found for SMU2Y221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMU2Y221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2PX221CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SMU2Y221 vs ECOS2PX221CA |
CEAUF2S221M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SMU2Y221 vs CEAUF2S221M20 |
ECEC2PA221AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | SMU2Y221 vs ECEC2PA221AA |
ECOS2PX221BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | SMU2Y221 vs ECOS2PX221BB |
EETXB2P221HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SMU2Y221 vs EETXB2P221HA |
ECOS2PA221AB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SMU2Y221 vs ECOS2PA221AB |
383L221M180H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Cornell Dubilier Electronics Inc | SMU2Y221 vs 383L221M180H012 |
LGJ2Z221MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SMU2Y221 vs LGJ2Z221MELA |
180PE220THA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | SMU2Y221 vs 180PE220THA |
ECEC2PX221CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SMU2Y221 vs ECEC2PX221CA |