Part Details for CEBM3.3250TA by Dubilier
Overview of CEBM3.3250TA by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEBM3.3250TA
CEBM3.3250TA CAD Models
CEBM3.3250TA Part Data Attributes
|
CEBM3.3250TA
Dubilier
Buy Now
Datasheet
|
Compare Parts:
CEBM3.3250TA
Dubilier
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 30 mA | |
Series | CEBM | |
Terminal Pitch | 5 mm |
Alternate Parts for CEBM3.3250TA
This table gives cross-reference parts and alternative options found for CEBM3.3250TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEBM3.3250TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK335M250AG3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CEBM3.3250TA vs ESK335M250AG3KA |
ESK335M250AG3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CEBM3.3250TA vs ESK335M250AG3DA |
SK250M3R30J5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | CEBM3.3250TA vs SK250M3R30J5FW0811 |
ESK335M250AG3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CEBM3.3250TA vs ESK335M250AG3EA |
SK250M3R30K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | CEBM3.3250TA vs SK250M3R30K5F10811 |
CEBM3.3250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Dubilier | CEBM3.3250TA vs CEBM3.3250 |
KSK335M250T1A1G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Teapo Electronic Corporation | CEBM3.3250TA vs KSK335M250T1A1G11K |
SK250M3R30A5F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | CEBM3.3250TA vs SK250M3R30A5F-0811 |
KSK335M250S1A1G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Teapo Electronic Corporation | CEBM3.3250TA vs KSK335M250S1A1G11K |
SK250M3R30F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | CEBM3.3250TA vs SK250M3R30F5F10811 |