CEAWF2S122M30
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of CEAWF2S122M30 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for CEAWF2S122M30 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEAWF2S122M30 by Chemi-Con

CEAWF2S122M30
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
4.32 mA
Manufacturer Series
AWF
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
180 V
Ripple Current
3460 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. CEAWF2S122M30
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for CEAWF2S122M30

This table gives cross-reference parts and alternative options found for CEAWF2S122M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF2S122M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
180PL1200DBB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount SUN Electronic Industries Corporation CEAWF2S122M30 vs 180PL1200DBB
EETUQ2P122K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components CEAWF2S122M30 vs EETUQ2P122K
LPR122M180M5P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation CEAWF2S122M30 vs LPR122M180M5P3
180USG1200M30X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation CEAWF2S122M30 vs 180USG1200M30X30
LPR122M180H7P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation CEAWF2S122M30 vs LPR122M180H7P3
180PE1200DBA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation CEAWF2S122M30 vs 180PE1200DBA
CESMS2Y122M3535TC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, Samsung Electro-Mechanics CEAWF2S122M30 vs CESMS2Y122M3535TC
180USG1200MST30X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation CEAWF2S122M30 vs 180USG1200MST30X30
180PE1200DAC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation CEAWF2S122M30 vs 180PE1200DAC
CESMS2Y122M3535TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT Samsung Semiconductor CEAWF2S122M30 vs CESMS2Y122M3535TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEAWF2S122M30 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEAWF2S122M30 by Chemi-Con

Select Manufacturer
Which Manufacturer of CEAWF2S122M30 would you like to use for your alert(s)?
  • Please alert me when CEAWF2S122M30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEAWF2S122M30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEAWF2S122M30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEAWF2S122M30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEAWF2S122M30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEAWF2S122M30 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: