Part Details for 180PE1200DAC by SUN Electronic Industries Corporation
Overview of 180PE1200DAC by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180PE1200DAC
180PE1200DAC CAD Models
180PE1200DAC Part Data Attributes
|
180PE1200DAC
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
180PE1200DAC
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.3942 mA | |
Manufacturer Series | PE-DA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 3310 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180PE1200DAC
This table gives cross-reference parts and alternative options found for 180PE1200DAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180PE1200DAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180USC1200MST25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | 180PE1200DAC vs 180USC1200MST25X45 |
SMH180LISN1200M35C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 180PE1200DAC vs SMH180LISN1200M35C |
180PL1200DBA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | SUN Electronic Industries Corporation | 180PE1200DAC vs 180PL1200DBA |
ECEC2PP122EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 180PE1200DAC vs ECEC2PP122EB |
CESMS2Y122M3040TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT | Samsung Semiconductor | 180PE1200DAC vs CESMS2Y122M3040TA |
ECOS2PP122CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180PE1200DAC vs ECOS2PP122CA |
180USG1200MST30X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 180PE1200DAC vs 180USG1200MST30X30 |
CEAWF2S122M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 180PE1200DAC vs CEAWF2S122M40 |
180USG1200M300X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 180PE1200DAC vs 180USG1200M300X30 |
EETUQ2P122J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180PE1200DAC vs EETUQ2P122J |