Part Details for CEAWF1J392M30 by Chemi-Con
Overview of CEAWF1J392M30 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEAWF1J392M30
CEAWF1J392M30 CAD Models
CEAWF1J392M30 Part Data Attributes
|
CEAWF1J392M30
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEAWF1J392M30
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.914 mA | |
Manufacturer Series | AWF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEAWF1J392M30
This table gives cross-reference parts and alternative options found for CEAWF1J392M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF1J392M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR392M63V22X45LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | CEAWF1J392M30 vs NRLR392M63V22X45LF |
PEH506MBF4390M23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | CEAWF1J392M30 vs PEH506MBF4390M23 |
3HC1JVD398MHA2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CEAWF1J392M30 vs 3HC1JVD398MHA2240 |
063USP398MC30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | CEAWF1J392M30 vs 063USP398MC30 |
82DA392M063JD2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | CEAWF1J392M30 vs 82DA392M063JD2D |
LLS1J392MHLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CEAWF1J392M30 vs LLS1J392MHLZ |
LP392M063C4P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | CEAWF1J392M30 vs LP392M063C4P3 |
LP392M063A4P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | CEAWF1J392M30 vs LP392M063A4P3 |
SMH63VSSN3900M25C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CEAWF1J392M30 vs SMH63VSSN3900M25C |
EETUQ1J392J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEAWF1J392M30 vs EETUQ1J392J |