NRLR392M63V22X45LF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Overview of NRLR392M63V22X45LF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRLR392M63V22X45LF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLR392M63V22X45LF by NIC Components Corp

NRLR392M63V22X45LF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
128 mΩ
JESD-609 Code
e3
Leakage Current
1.48704 mA
Manufacturer Series
NRLR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
3100 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. NRLR392M63V22X45LF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for NRLR392M63V22X45LF

This table gives cross-reference parts and alternative options found for NRLR392M63V22X45LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR392M63V22X45LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEH506MBF4390M23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation NRLR392M63V22X45LF vs PEH506MBF4390M23
3HC1JVD398MHA2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED Samwha Electronics NRLR392M63V22X45LF vs 3HC1JVD398MHA2240
063USP398MC30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation NRLR392M63V22X45LF vs 063USP398MC30
82DA392M063JD2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con NRLR392M63V22X45LF vs 82DA392M063JD2D
LLS1J392MHLZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRLR392M63V22X45LF vs LLS1J392MHLZ
LP392M063C4P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation NRLR392M63V22X45LF vs LP392M063C4P3
LP392M063A4P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation NRLR392M63V22X45LF vs LP392M063A4P3
SMH63VSSN3900M25C CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN Chemi-Con NRLR392M63V22X45LF vs SMH63VSSN3900M25C
EETUQ1J392J CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components NRLR392M63V22X45LF vs EETUQ1J392J
63USR3900MOOESN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN Rubycon Corporation NRLR392M63V22X45LF vs 63USR3900MOOESN22X45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLR392M63V22X45LF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLR392M63V22X45LF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRLR392M63V22X45LF would you like to use for your alert(s)?
  • Please alert me when NRLR392M63V22X45LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRLR392M63V22X45LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLR392M63V22X45LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRLR392M63V22X45LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLR392M63V22X45LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLR392M63V22X45LF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: