Part Details for CEA12-221-K101GA by RCD Components Inc
Overview of CEA12-221-K101GA by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEA12-221-K101GA
CEA12-221-K101GA CAD Models
CEA12-221-K101GA Part Data Attributes
|
CEA12-221-K101GA
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CEA12-221-K101GA
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CEA12-221-K101GA
This table gives cross-reference parts and alternative options found for CEA12-221-K101GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA12-221-K101GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C221K1G5CA7303 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CEA12-221-K101GA vs C410C221K1G5CA7303 |
C410C221K1G5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CEA12-221-K101GA vs C410C221K1G5CA7200 |
CEA05-221-K101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-221-K101GA vs CEA05-221-K101GB |
C410C221K1G5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CEA12-221-K101GA vs C410C221K1G5TA7303 |
CEA05-221-K101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-221-K101GA vs CEA05-221-K101GT |
CEA12-221-K101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-221-K101GA vs CEA12-221-K101GT |
ACBNPOITR221K | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CEA12-221-K101GA vs ACBNPOITR221K |
CEA12-221-K101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CEA12-221-K101GA vs CEA12-221-K101GB |