Part Details for ACBNPOITR221K by KOA Speer Electronics Inc
Overview of ACBNPOITR221K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACBNPOITR221K
ACBNPOITR221K CAD Models
ACBNPOITR221K Part Data Attributes
|
ACBNPOITR221K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ACBNPOITR221K
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | AC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ACBNPOITR221K
This table gives cross-reference parts and alternative options found for ACBNPOITR221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACBNPOITR221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C221K1G5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | ACBNPOITR221K vs C410C221K1G5CA7200 |
CEA12-221-K101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | ACBNPOITR221K vs CEA12-221-K101GT |
CEA05-221-K101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | ACBNPOITR221K vs CEA05-221-K101GB |
CEA12-221-K101GA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | ACBNPOITR221K vs CEA12-221-K101GA |
C410C221K1G5TAAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ACBNPOITR221K vs C410C221K1G5TAAUTO |
ACBNPOIT221K | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | ACBNPOITR221K vs ACBNPOIT221K |
CEA05-221-K101GA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | ACBNPOITR221K vs CEA05-221-K101GA |
P10G221K1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | ACBNPOITR221K vs P10G221K1 |
C410C221K1G5CA7303 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | ACBNPOITR221K vs C410C221K1G5CA7303 |