Part Details for CE1812A-184-M025VBQ by RCD Components Inc
Overview of CE1812A-184-M025VBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE1812A-184-M025VBQ
CE1812A-184-M025VBQ CAD Models
CE1812A-184-M025VBQ Part Data Attributes
|
CE1812A-184-M025VBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE1812A-184-M025VBQ
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Y5V & Z5U Are Considered Interchangeable | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CE1812A-184-M025VBQ
This table gives cross-reference parts and alternative options found for CE1812A-184-M025VBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-184-M025VBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1812-184-M025VCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812-184-M025VCQ |
CE1812-184-M025VC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812-184-M025VC |
CE1812-184-M025VB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812-184-M025VB |
CE1812A-184-M025VBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812A-184-M025VBS |
CE1812A-184-M025VTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812A-184-M025VTQ |
CE1812A-184-M025VCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812A-184-M025VCW |
CE1812-184-M025VCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812-184-M025VCW |
CE1812-184-M025VT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812-184-M025VT |
CE1812A-184-M025VCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812A-184-M025VCQ |
CE1812A-184-M025VT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, | RCD Components Inc | CE1812A-184-M025VBQ vs CE1812A-184-M025VT |