CE1812A-184-M025VT
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812,

Overview of CE1812A-184-M025VT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE1812A-184-M025VT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE1812A-184-M025VT by RCD Components Inc

CE1812A-184-M025VT
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Y5V & Z5U Are Considered Interchangeable
Dielectric Material
CERAMIC
Height
2.5 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CE1812A-184-M025VT
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812,
    VS

Alternate Parts for CE1812A-184-M025VT

This table gives cross-reference parts and alternative options found for CE1812A-184-M025VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE1812A-184-M025VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE1812-184-M025VCQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812-184-M025VCQ
CE1812-184-M025VC Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812-184-M025VC
CE1812-184-M025VB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812-184-M025VB
CE1812A-184-M025VBS Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812A-184-M025VBS
CE1812A-184-M025VTQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812A-184-M025VTQ
CE1812A-184-M025VCW Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812A-184-M025VCW
CE1812-184-M025VCW Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812-184-M025VCW
CE1812-184-M025VT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812-184-M025VT
CE1812A-184-M025VCQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812A-184-M025VCQ
CE1812A-184-M025VTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.18uF, 1812, RCD Components Inc CE1812A-184-M025VT vs CE1812A-184-M025VTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE1812A-184-M025VT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE1812A-184-M025VT by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE1812A-184-M025VT would you like to use for your alert(s)?
  • Please alert me when CE1812A-184-M025VT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE1812A-184-M025VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE1812A-184-M025VT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE1812A-184-M025VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE1812A-184-M025VT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE1812A-184-M025VT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: