Part Details for CE0603A-1R2-B201GCS by RCD Components Inc
Overview of CE0603A-1R2-B201GCS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0603A-1R2-B201GCS
CE0603A-1R2-B201GCS CAD Models
CE0603A-1R2-B201GCS Part Data Attributes
|
CE0603A-1R2-B201GCS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0603A-1R2-B201GCS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CE0603A-1R2-B201GCS
This table gives cross-reference parts and alternative options found for CE0603A-1R2-B201GCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603A-1R2-B201GCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN1R2B201KW | Ceramic Capacitor, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | CE0603A-1R2-B201GCS vs 0603RN1R2B201KW |
0603RN1R2B201PRT | Ceramic Capacitor, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | CE0603A-1R2-B201GCS vs 0603RN1R2B201PRT |
05002-1R2CBMC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Kyocera AVX Components | CE0603A-1R2-B201GCS vs 05002-1R2CBMC |
C0603HQN201-1R2BN6P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CE0603A-1R2-B201GCS vs C0603HQN201-1R2BN6P |
CE0603-1R2-B201GBS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | RCD Components Inc | CE0603A-1R2-B201GCS vs CE0603-1R2-B201GBS |
0603N1R2B201SH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | CE0603A-1R2-B201GCS vs 0603N1R2B201SH |
05002-1R2CBMM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Kyocera AVX Components | CE0603A-1R2-B201GCS vs 05002-1R2CBMM |
CE0603-1R2-B201GT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | RCD Components Inc | CE0603A-1R2-B201GCS vs CE0603-1R2-B201GT |
0603N1R2B201DH-HS | Ceramic Capacitor, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | CE0603A-1R2-B201GCS vs 0603N1R2B201DH-HS |
C0603HQN201-1R2BGE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CE0603A-1R2-B201GCS vs C0603HQN201-1R2BGE |