Part Details for C0603HQN201-1R2BGE by VENKEL LTD
Overview of C0603HQN201-1R2BGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603HQN201-1R2BGE
C0603HQN201-1R2BGE CAD Models
C0603HQN201-1R2BGE Part Data Attributes
|
C0603HQN201-1R2BGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN201-1R2BGE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, EMBOSSED | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | HQN | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for C0603HQN201-1R2BGE
This table gives cross-reference parts and alternative options found for C0603HQN201-1R2BGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN201-1R2BGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN1R2B201KW | Ceramic Capacitor, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2BGE vs 0603RN1R2B201KW |
0603RN1R2B201PRT | Ceramic Capacitor, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2BGE vs 0603RN1R2B201PRT |
05002-1R2CBMC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Kyocera AVX Components | C0603HQN201-1R2BGE vs 05002-1R2CBMC |
C0603HQN201-1R2BN6P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603HQN201-1R2BGE vs C0603HQN201-1R2BN6P |
CE0603-1R2-B201GBS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | RCD Components Inc | C0603HQN201-1R2BGE vs CE0603-1R2-B201GBS |
0603N1R2B201SH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2BGE vs 0603N1R2B201SH |
05002-1R2CBMM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Kyocera AVX Components | C0603HQN201-1R2BGE vs 05002-1R2CBMM |
CE0603-1R2-B201GT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | RCD Components Inc | C0603HQN201-1R2BGE vs CE0603-1R2-B201GT |
CE0603A-1R2-B201GCS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | RCD Components Inc | C0603HQN201-1R2BGE vs CE0603A-1R2-B201GCS |
0603N1R2B201DH-HS | Ceramic Capacitor, Ceramic, 200V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2BGE vs 0603N1R2B201DH-HS |