CE0603-2R7-C050GTS
RCD Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603,

Overview of CE0603-2R7-C050GTS by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CE0603-2R7-C050GTS by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CE0603-2R7-C050GTS by RCD Components Inc

CE0603-2R7-C050GTS
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
9.2593%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
9.2593%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.8 mm
Want to compare parts?
  1. CE0603-2R7-C050GTS
    RCD Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603,
    VS

Alternate Parts for CE0603-2R7-C050GTS

This table gives cross-reference parts and alternative options found for CE0603-2R7-C050GTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0603-2R7-C050GTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0603A2R7CLAAP68 CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0603, CHIP Vishay Vitramon CE0603-2R7-C050GTS vs VJ0603A2R7CLAAP68
VJ0603A2R7CLAAP2M CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0603, CHIP Vishay Vitramon CE0603-2R7-C050GTS vs VJ0603A2R7CLAAP2M
BC035A2R7CZJ3AA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP Kyocera AVX Components CE0603-2R7-C050GTS vs BC035A2R7CZJ3AA0
0603A2R7C5PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 0;-/+30% TC, 0.0000027uF, 0603, Mijo Technology CE0603-2R7-C050GTS vs 0603A2R7C5PB
06035A2R7CA12A Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, Kyocera AVX Components CE0603-2R7-C050GTS vs 06035A2R7CA12A
BC035A2R7CZJ1AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP Kyocera AVX Components CE0603-2R7-C050GTS vs BC035A2R7CZJ1AA3
0603N2R7C500YHW-HK Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, Knowles Capacitors CE0603-2R7-C050GTS vs 0603N2R7C500YHW-HK
BC035A2R7CZJ6SA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP Kyocera AVX Components CE0603-2R7-C050GTS vs BC035A2R7CZJ6SA0
500R14N2R7CV6 Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0603, Johanson Dielectrics Inc CE0603-2R7-C050GTS vs 500R14N2R7CV6
BC035A2R7CZJ6AA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP Kyocera AVX Components CE0603-2R7-C050GTS vs BC035A2R7CZJ6AA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CE0603-2R7-C050GTS by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CE0603-2R7-C050GTS by RCD Components Inc

Select Manufacturer
Which Manufacturer of CE0603-2R7-C050GTS would you like to use for your alert(s)?
  • Please alert me when CE0603-2R7-C050GTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CE0603-2R7-C050GTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CE0603-2R7-C050GTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CE0603-2R7-C050GTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CE0603-2R7-C050GTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CE0603-2R7-C050GTS by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: