Part Details for BC035A2R7CZJ6AA0 by Kyocera AVX Components
Overview of BC035A2R7CZJ6AA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC035A2R7CZJ6AA0
BC035A2R7CZJ6AA0 CAD Models
BC035A2R7CZJ6AA0 Part Data Attributes
|
BC035A2R7CZJ6AA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC035A2R7CZJ6AA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC035A2R7CZJ6AA0
This table gives cross-reference parts and alternative options found for BC035A2R7CZJ6AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC035A2R7CZJ6AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A2R7CLAAP68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | BC035A2R7CZJ6AA0 vs VJ0603A2R7CLAAP68 |
VJ0603A2R7CLAAP2M | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | BC035A2R7CZJ6AA0 vs VJ0603A2R7CLAAP2M |
CE0603-2R7-C050GTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | RCD Components Inc | BC035A2R7CZJ6AA0 vs CE0603-2R7-C050GTS |
BC035A2R7CZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A2R7CZJ6AA0 vs BC035A2R7CZJ3AA0 |
0603A2R7C5PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 0;-/+30% TC, 0.0000027uF, 0603, | Mijo Technology | BC035A2R7CZJ6AA0 vs 0603A2R7C5PB |
06035A2R7CA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, | Kyocera AVX Components | BC035A2R7CZJ6AA0 vs 06035A2R7CA12A |
BC035A2R7CZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A2R7CZJ6AA0 vs BC035A2R7CZJ1AA3 |
0603N2R7C500YHW-HK | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | BC035A2R7CZJ6AA0 vs 0603N2R7C500YHW-HK |
BC035A2R7CZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A2R7CZJ6AA0 vs BC035A2R7CZJ6SA0 |
500R14N2R7CV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Johanson Dielectrics Inc | BC035A2R7CZJ6AA0 vs 500R14N2R7CV6 |