Part Details for CE0402-394-K006XTW by RCD Components Inc
Overview of CE0402-394-K006XTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0402-394-K006XTW
CE0402-394-K006XTW CAD Models
CE0402-394-K006XTW Part Data Attributes
|
CE0402-394-K006XTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0402-394-K006XTW
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CE0402-394-K006XTW
This table gives cross-reference parts and alternative options found for CE0402-394-K006XTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0402-394-K006XTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-394-K006XCQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XTW vs CE0402-394-K006XCQ |
CE0402-394-K006XBQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XTW vs CE0402-394-K006XBQ |
CE0402A-394-K006XCQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XTW vs CE0402A-394-K006XCQ |
CE0402-394-K006XCS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XTW vs CE0402-394-K006XCS |
CE0402-394-K006XC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XTW vs CE0402-394-K006XC |
CMC-6R3/394KX50402WFF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 0402, CHIP | Tecate Group | CE0402-394-K006XTW vs CMC-6R3/394KX50402WFF |
GMG04X5R394K6R3NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CE0402-394-K006XTW vs GMG04X5R394K6R3NT-10 |
GMC04X5R394K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | Cal-Chip Electronics | CE0402-394-K006XTW vs GMC04X5R394K6R3NTD |
GMC04X5R394K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CE0402-394-K006XTW vs GMC04X5R394K6R3NT |
CE0402-394-K006XB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XTW vs CE0402-394-K006XB |