Part Details for CE0402-394-K006XCS by RCD Components Inc
Overview of CE0402-394-K006XCS by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE0402-394-K006XCS
CE0402-394-K006XCS CAD Models
CE0402-394-K006XCS Part Data Attributes
|
CE0402-394-K006XCS
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CE0402-394-K006XCS
RCD Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CE0402-394-K006XCS
This table gives cross-reference parts and alternative options found for CE0402-394-K006XCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE0402-394-K006XCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-394-K006XCQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XCS vs CE0402-394-K006XCQ |
CE0402A-394-K006XTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XCS vs CE0402A-394-K006XTS |
GMC04X5R394K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CE0402-394-K006XCS vs GMC04X5R394K6R3NT |
C0402X5R394K6R3NJC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | Eyang Technology Development Co Ltd | CE0402-394-K006XCS vs C0402X5R394K6R3NJC |
CMC-6R3/394KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 0402, CHIP | Tecate Group | CE0402-394-K006XCS vs CMC-6R3/394KX50402WF |
CE0402A-394-K006XBW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XCS vs CE0402A-394-K006XBW |
CMC-6R3/394KX50402T13 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | Tecate Group | CE0402-394-K006XCS vs CMC-6R3/394KX50402T13 |
CE0402-394-K006XBS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XCS vs CE0402-394-K006XBS |
CMC-6R3/394KX50402T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | Tecate Group | CE0402-394-K006XCS vs CMC-6R3/394KX50402T |
CE0402-394-K006XBW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, | RCD Components Inc | CE0402-394-K006XCS vs CE0402-394-K006XBW |