Part Details for CDX686016KE18 by Vishay Roederstein
Overview of CDX686016KE18 by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CDX686016KE18
CDX686016KE18 CAD Models
CDX686016KE18 Part Data Attributes
|
CDX686016KE18
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
CDX686016KE18
Vishay Roederstein
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 68 uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | STANDARD: IEC-384-3 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IEC286-3 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDX686016KE18
This table gives cross-reference parts and alternative options found for CDX686016KE18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDX686016KE18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK1C686ET(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | CDX686016KE18 vs TCK1C686ET(13) |
F931C686KNG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CDX686016KE18 vs F931C686KNG |
893D686X9016D4W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 68 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | CDX686016KE18 vs 893D686X9016D4W |
B45195-R3686-K409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | CDX686016KE18 vs B45195-R3686-K409 |
TLSVZD1C686K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | CDX686016KE18 vs TLSVZD1C686K12RE |
TCK1C686DT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | CDX686016KE18 vs TCK1C686DT(13) |
TAJX686K016K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | CDX686016KE18 vs TAJX686K016K |
293D686X9016D4W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | CDX686016KE18 vs 293D686X9016D4W |
B45195-E3686-K406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | CDX686016KE18 vs B45195-E3686-K406 |
267E1602686KN720267E1602686KN720 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | CDX686016KE18 vs 267E1602686KN720267E1602686KN720 |