Part Details for 293D686X9016D4W by Vishay Sprague
Overview of 293D686X9016D4W by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 293D686X9016D4W
293D686X9016D4W CAD Models
293D686X9016D4W Part Data Attributes
|
293D686X9016D4W
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D686X9016D4W
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Manufacturer Series | 293D | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 293D686X9016D4W
This table gives cross-reference parts and alternative options found for 293D686X9016D4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X9016D4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK1C686ET(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 293D686X9016D4W vs TCK1C686ET(13) |
F931C686KNG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 293D686X9016D4W vs F931C686KNG |
893D686X9016D4W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 68 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 293D686X9016D4W vs 893D686X9016D4W |
B45195-R3686-K409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | 293D686X9016D4W vs B45195-R3686-K409 |
TLSVZD1C686K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | 293D686X9016D4W vs TLSVZD1C686K12RE |
TCK1C686DT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 293D686X9016D4W vs TCK1C686DT(13) |
TAJX686K016K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | 293D686X9016D4W vs TAJX686K016K |
B45195-E3686-K406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | 293D686X9016D4W vs B45195-E3686-K406 |
267E1602686KN720267E1602686KN720 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 293D686X9016D4W vs 267E1602686KN720267E1602686KN720 |
TESVZD1C686K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | 293D686X9016D4W vs TESVZD1C686K12R |