CDV30FJ222FO1
Cornell Dubilier Electronics Inc
Description: CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,70PPM TC

Overview of CDV30FJ222FO1 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDV30FJ222FO1 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDV30FJ222FO1 by Cornell Dubilier Electronics Inc

CDV30FJ222FO1
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.0022 µF
Capacitor Type
MICA CAPACITOR
Custom Capabilities
Non-Flammable
Dielectric Material
MICA
Negative Tolerance
0.0227%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
0.0227%
Rated (DC) Voltage (URdc)
2000 V
Temperature Coefficient
70ppm/Cel ppm/°C
Terminal Pitch
11.1 mm
Want to compare parts?
  1. CDV30FJ222FO1
    Cornell Dubilier Electronics Inc
    CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,70PPM TC
    VS

Alternate Parts for CDV30FJ222FO1

This table gives cross-reference parts and alternative options found for CDV30FJ222FO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30FJ222FO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDV30FJ222DO3 CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,70PPM TC Cornell Dubilier Electronics Inc CDV30FJ222FO1 vs CDV30FJ222DO3
CDV30FJ222JO1 CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,70PPM TC Cornell Dubilier Electronics Inc CDV30FJ222FO1 vs CDV30FJ222JO1
CDV30FJ222JO3 CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,70PPM TC Cornell Dubilier Electronics Inc CDV30FJ222FO1 vs CDV30FJ222JO3
CDV30FJ222FO3 CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,70PPM TC Cornell Dubilier Electronics Inc CDV30FJ222FO1 vs CDV30FJ222FO3
CDV30FJ222DO1 CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,70PPM TC Cornell Dubilier Electronics Inc CDV30FJ222FO1 vs CDV30FJ222DO1
CDV30FJ222GO3 CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,2% -TOL,2% +TOL,70PPM TC Cornell Dubilier Electronics Inc CDV30FJ222FO1 vs CDV30FJ222GO3
CDV30FJ222EO1 CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,.5% -TOL,.5% +TOL,70PPM TC Cornell Dubilier Electronics Inc CDV30FJ222FO1 vs CDV30FJ222EO1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDV30FJ222FO1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDV30FJ222FO1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CDV30FJ222FO1 would you like to use for your alert(s)?
  • Please alert me when CDV30FJ222FO1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDV30FJ222FO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDV30FJ222FO1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDV30FJ222FO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDV30FJ222FO1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDV30FJ222FO1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: