Part Details for CDV30FJ222EO1 by Cornell Dubilier Electronics Inc
Overview of CDV30FJ222EO1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDV30FJ222EO1
CDV30FJ222EO1 CAD Models
CDV30FJ222EO1 Part Data Attributes
|
CDV30FJ222EO1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FJ222EO1
Cornell Dubilier Electronics Inc
CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,.5% -TOL,.5% +TOL,70PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Flammable | |
Dielectric Material | MICA | |
Negative Tolerance | 0.0227% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 0.0227% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for CDV30FJ222EO1
This table gives cross-reference parts and alternative options found for CDV30FJ222EO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30FJ222EO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30FJ222DO3 | CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FJ222EO1 vs CDV30FJ222DO3 |
CDV30FJ222FO1 | CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FJ222EO1 vs CDV30FJ222FO1 |
CDV30FJ222JO1 | CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FJ222EO1 vs CDV30FJ222JO1 |
CDV30FJ222JO3 | CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FJ222EO1 vs CDV30FJ222JO3 |
CDV30FJ222FO3 | CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FJ222EO1 vs CDV30FJ222FO3 |
CDV30FJ222DO1 | CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FJ222EO1 vs CDV30FJ222DO1 |
CDV30FJ222GO3 | CAP,MICA,2.2NF,2KVDC,.5PF -TOL,.5PF +TOL,2% -TOL,2% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CDV30FJ222EO1 vs CDV30FJ222GO3 |