Part Details for CDR35BX334AKUM by Presidio Components Inc
Overview of CDR35BX334AKUM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX334AKUM
CDR35BX334AKUM CAD Models
CDR35BX334AKUM Part Data Attributes
|
CDR35BX334AKUM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR35BX334AKUM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.33uF, 1825,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 6.4 mm |
Alternate Parts for CDR35BX334AKUM
This table gives cross-reference parts and alternative options found for CDR35BX334AKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX334AKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX334AKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUM vs CDR35BX334AKZRAR |
CDR35BX334AKUPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUM vs CDR35BX334AKUPAJ |
CDR35BX334AKUPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUM vs CDR35BX334AKUPAR |
CDR35BX334AKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUM vs CDR35BX334AKWRAT |
CDR35BX334AKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUM vs CDR35BX334AKUSAR |
CDR35BX334AKWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUM vs CDR35BX334AKWPAJ |
CDR35BX334AKYPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUM vs CDR35BX334AKYPAT |
CDR35BX334AKZSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUM vs CDR35BX334AKZSAR |
CDR35BX334AKMSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKUM vs CDR35BX334AKMSAB |
CDR35BX334AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.33uF, 1825, | Presidio Components Inc | CDR35BX334AKUM vs CDR35BX334AKMR |