Part Details for CDR35BX334AKMSAB by Vishay Intertechnologies
Overview of CDR35BX334AKMSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX334AKMSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX334AKMSAB
|
Avnet Americas | Cap Ceramic 0.33uF 50V BX 10% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BX334AKMSAB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR35BX334AKMSAB
CDR35BX334AKMSAB CAD Models
CDR35BX334AKMSAB Part Data Attributes
|
CDR35BX334AKMSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BX334AKMSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX334AKMSAB
This table gives cross-reference parts and alternative options found for CDR35BX334AKMSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX334AKMSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX334AKYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX334AKMSAB vs CDR35BX334AKYS |
CDR35BX334AKWMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKMSAB vs CDR35BX334AKWMAT |
CDR35BX334AKUPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKMSAB vs CDR35BX334AKUPAJ |
CDR35BX334AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKMSAB vs CDR35BX334AKYPAJ |
CDR35BX334AKZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKMSAB vs CDR35BX334AKZRAJ |
C1825N334K5XPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX334AKMSAB vs C1825N334K5XPC |
CDR35BX334AKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKMSAB vs CDR35BX334AKYSAT |
CDR35BX334AKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKMSAB vs CDR35BX334AKYSAB |
CDR35BX334AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX334AKMSAB vs CDR35BX334AKUM |
CDR35BX334AKZMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKMSAB vs CDR35BX334AKZMAT |